STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 168-6559
- Mfr. Part No.:
- L7805CDT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,662.50
(exc. GST)
$1,830.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.665 | $1,662.50 | - |
| 12500 + | $0.599 | $1,497.50 | 9% |
*price indicative
- RS Stock No.:
- 168-6559
- Mfr. Part No.:
- L7805CDT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Series | L78xx | |
| Length | 6.6mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Width 6.2mm | ||
Series L78xx | ||
Length 6.6mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator -35V 3-Pin
- STMicroelectronics, Voltage Regulator 35V dc 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-92 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7815CD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
