Microchip MIC29310-3.3WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-263 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4931
Mfr. Part No.:
MIC29310-3.3WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Mount Type

Surface

Polarity

Positive

Package Type

TO-263

Quiescent Current

3mA

Pin Count

3

Output Type

Fixed

Width

9.14mm

Length

10.29mm

Height

4.47mm

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

0°C

Minimum Input Voltage

2.3V

MIC29310 3A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy