DiodesZetex AZ1117CR-ADJTRG1, Voltage Regulator 15V SOT-89 3-Pin
- RS Stock No.:
- 170-8933
- Mfr. Part No.:
- AZ1117CR-ADJTRG1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $8.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$143.00
(exc. GST)
$157.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.143 | $143.00 | - |
| 2000 - 3000 | $0.139 | $139.00 | $8.00 |
| 4000 + | $0.137 | $137.00 | $24.00 |
*price indicative
- RS Stock No.:
- 170-8933
- Mfr. Part No.:
- AZ1117CR-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Series | AZ1117C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Series AZ1117C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex AZ1117CR-ADJTRG1, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex AZ1117CR-3.3TRG1, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
