DiodesZetex AZ1117CH-ADJTRG1, Voltage Regulator 15V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$636.00

(exc. GST)

$700.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.159$636.00-
8000 - 12000$0.155$620.002%
16000 +$0.152$608.004%

*price indicative

RS Stock No.:
170-8932
Mfr. Part No.:
AZ1117CH-ADJTRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

4

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Height

1.7mm

Series

AZ1117C

Maximum Input Voltage

15V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy