DiodesZetex AZ1117CR-3.3TRG1, Voltage Regulator 15V SOT-89 3-Pin
- RS Stock No.:
- 828-7606
- Mfr. Part No.:
- AZ1117CR-3.3TRG1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.35
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
- Plus 4,700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.187 | $9.35 | - |
| 250 - 450 | $0.183 | $9.15 | $1.00 |
| 500 + | $0.18 | $9.00 | $3.50 |
*price indicative
- RS Stock No.:
- 828-7606
- Mfr. Part No.:
- AZ1117CR-3.3TRG1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Series | AZ1117C | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Series AZ1117C | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex AZ1117CR-ADJTRG1, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex AZ1117CH-3.3TRG1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AP2204RA-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2204R-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AZ1117CD-3.3TRG1, Voltage Regulator 15V TO-252 3-Pin
