DiodesZetex ZXTR2005Z-7, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- RS Stock No.:
- 121-9579
- Mfr. Part No.:
- ZXTR2005Z-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$347.00
(exc. GST)
$382.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.347 | $347.00 | - |
| 2000 - 3000 | $0.338 | $338.00 | $18.00 |
| 4000 + | $0.333 | $333.00 | $56.00 |
*price indicative
- RS Stock No.:
- 121-9579
- Mfr. Part No.:
- ZXTR2005Z-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Pin Count | 3 | |
| Power Rating | 1.7W | |
| Series | ZXTR | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 100V | |
| Minimum Input Voltage | 10V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Pin Count 3 | ||
Power Rating 1.7W | ||
Series ZXTR | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Length 4.6mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 100V | ||
Minimum Input Voltage 10V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Linear Voltage Regulators, Diodes Inc
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2005Z-7, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 1.7 W 6V DFN 8-Pin
- DiodesZetex, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
