Microchip MCP1824ST-5002E/DB, 3-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 5V, SOT-223 3-Pin
- RS Stock No.:
- 598-612
- Mfr. Part No.:
- MCP1824ST-5002E/DB
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$2,868.00
(exc. GST)
$3,156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.717 | $2,868.00 |
*price indicative
- RS Stock No.:
- 598-612
- Mfr. Part No.:
- MCP1824ST-5002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 3 | |
| Line Regulation | 0.17 % | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Quiescent Current | 220μA | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Output Current | 300mA | |
| Height | 1.8mm | |
| Series | MCP1824ST | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | 40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 3 | ||
Line Regulation 0.17 % | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Quiescent Current 220μA | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Output Current 300mA | ||
Height 1.8mm | ||
Series MCP1824ST | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature 40°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to deliver a stable output with minimal input fluctuations, ensuring reliable performance in a variety of applications. The product integrates highly efficient components, making it ideal for battery-operated devices and other power-sensitive applications. With an output current capability that suits demanding circuits, this regulator caters to both consumer and industrial electronics. The compact design promotes ease of integration into existing circuitry, while the robust thermal performance enhances its reliability in diverse operational environments. This product stands out for its balance of efficiency and size, ensuring that engineers can trust it in critical designs without compromising on performance or efficiency.
Provides a stable output voltage under varying load conditions
Features a compact design for easy integration into space constrained applications
Delivers high output current to support demanding electronic circuits
Ensures excellent thermal performance for extended reliability
Designed for low power consumption making it ideal for battery powered devices
Offers a wide input voltage range to accommodate various power sources
Equipped with current limiting protection to safeguard against overloads
Related links
- Microchip MCP1703-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1790-5002E/DB Voltage Regulator 5 V, SOT-223 4-Pin
