Microchip MCP1701AT-5002I/MB, 1-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, SOT-89 3-Pin
- RS Stock No.:
- 644-252
- Mfr. Part No.:
- MCP1701AT-5002I/MB
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.27
(exc. GST)
$9.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 985 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.654 | $8.27 | - |
| 50 - 120 | $1.606 | $8.03 | 2% |
| 125 - 495 | $1.574 | $7.87 | 4% |
| 500 - 2495 | $1.34 | $6.70 | 18% |
| 2500 + | $1.254 | $6.27 | 24% |
*price indicative
- RS Stock No.:
- 644-252
- Mfr. Part No.:
- MCP1701AT-5002I/MB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Package Type | SOT-89 | |
| Output Current | 250mA | |
| Pin Count | 3 | |
| Power Rating | 500mW | |
| Switching Regulator | No | |
| Width | 3mm | |
| Series | MCP1701A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Package Type SOT-89 | ||
Output Current 250mA | ||
Pin Count 3 | ||
Power Rating 500mW | ||
Switching Regulator No | ||
Width 3mm | ||
Series MCP1701A | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Microchip MCP1701AT-5002I/CB Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1700T-1802E/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2 V, SOT-89 3-Pin
- Microchip MCP1701AT-3302I/MB Voltage Regulator 3.3 V, SOT-89 3-Pin
- Microchip MCP1703AT-5002E/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3 V, SOT-89 3-Pin
