onsemi NCP176AMX330TCG, Voltage Regulator 5.5V XDFN 6-Pin
- RS Stock No.:
- 163-0094
- Mfr. Part No.:
- NCP176AMX330TCG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$615.00
(exc. GST)
$678.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.205 | $615.00 |
| 6000 - 9000 | $0.20 | $600.00 |
| 12000 + | $0.197 | $591.00 |
*price indicative
- RS Stock No.:
- 163-0094
- Mfr. Part No.:
- NCP176AMX330TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Series | NCP176 | |
| Height | 400μm | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Series NCP176 | ||
Height 400μm | ||
Length 1.2mm | ||
Width 1.2mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 9209821
- Mfr. Part No. NCP186AMX330TAG
Each (In a Pack of 25)
$0.331
- RS Stock No. 1630095
- Mfr. Part No. NCP186AMX330TAG
Each (On a Reel of 3000)
$0.234
- RS Stock No. 1861540
- Mfr. Part No. NCP115AMX180TCG
Each (In a Pack of 30)
$0.165
- RS Stock No. 9229506
- Mfr. Part No. NCP177AMX330TCG
Each (In a Pack of 50)
$0.196
Related links
- onsemi NCP176AMX330TCG, Voltage Regulator 5.5V XDFN 6-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V XDFN 8-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin











