onsemi NCP186AMX330TAG, Voltage Regulator 5.5V XDFN 8-Pin
- RS Stock No.:
- 163-0095
- Mfr. Part No.:
- NCP186AMX330TAG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$702.00
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.234 | $702.00 | - |
| 6000 - 9000 | $0.228 | $684.00 | 2% |
| 12000 + | $0.224 | $672.00 | 4% |
*price indicative
- RS Stock No.:
- 163-0095
- Mfr. Part No.:
- NCP186AMX330TAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 140μA | |
| Pin Count | 8 | |
| Length | 1.6mm | |
| Height | 400μm | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Width | 1.2mm | |
| Series | NCP186 | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 140μA | ||
Pin Count 8 | ||
Length 1.6mm | ||
Height 400μm | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Width 1.2mm | ||
Series NCP186 | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP186AMX330TAG, Voltage Regulator 5.5V XDFN 8-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V XDFN 6-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
