onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- RS Stock No.:
- 162-9424
- Mfr. Part No.:
- MC79L12ABPRAG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$300.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.15 | $300.00 |
| 4000 - 6000 | $0.146 | $292.00 |
| 8000 + | $0.144 | $288.00 |
*price indicative
- RS Stock No.:
- 162-9424
- Mfr. Part No.:
- MC79L12ABPRAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 625mW | |
| Length | 5.2mm | |
| Series | MC79LxxA | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | -13.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 625mW | ||
Length 5.2mm | ||
Series MC79LxxA | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage -13.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
