onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- RS Stock No.:
- 162-9415
- Mfr. Part No.:
- MC78L18ACPRAG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.207 | $414.00 |
| 4000 - 6000 | $0.202 | $404.00 |
| 8000 + | $0.199 | $398.00 |
*price indicative
- RS Stock No.:
- 162-9415
- Mfr. Part No.:
- MC78L18ACPRAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 625mW | |
| Length | 5.2mm | |
| Series | MC78Lxx | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 19.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 625mW | ||
Length 5.2mm | ||
Series MC78Lxx | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 19.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
