onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$5.32

(exc. GST)

$5.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 620$0.266$5.32
640 - 1240$0.261$5.22
1260 +$0.256$5.12

*price indicative

Packaging Options:
RS Stock No.:
785-7014
Mfr. Part No.:
MC78L15ACDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

6.5mA

Pin Count

8

Power Rating

625mW

Length

5mm

Series

MC78Lxx

Width

4mm

Height

1.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V dc

Minimum Input Voltage

16.7V

Automotive Standard

AEC-Q100

MC78L00A Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy