onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 620$0.272$5.44-
640 - 1240$0.265$5.302%
1260 +$0.261$5.224%

*price indicative

Packaging Options:
RS Stock No.:
785-7131
Mfr. Part No.:
MC79L12ACDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Negative

Quiescent Current

6.5mA

Pin Count

8

Power Rating

625mW

Width

4mm

Series

MC79LxxA

Length

5mm

Height

1.5mm

Standards/Approvals

No

Minimum Input Voltage

-13.7V

Maximum Input Voltage

40V dc

Maximum Operating Temperature

125°C

Automotive Standard

No

MC79L00 Linear voltage regulator, ON Semiconductor


The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy