onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$372.00

(exc. GST)

$410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.186$372.00-
4000 - 6000$0.181$362.002%
8000 +$0.178$356.004%

*price indicative

RS Stock No.:
145-4752
Mfr. Part No.:
MC79L05ABPRAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Negative

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Power Rating

625mW

Standards/Approvals

No

Height

5.33mm

Width

4.19mm

Series

MC79LxxA

Length

5.2mm

Minimum Input Voltage

-6.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V dc

Automotive Standard

No

COO (Country of Origin):
CN

MC79L00 Linear voltage regulator, ON Semiconductor


The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy