onsemi NCV1117ST18T3G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.8 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 162-9096
- Mfr. Part No.:
- NCV1117ST18T3G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9096
- Mfr. Part No.:
- NCV1117ST18T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 2.2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 mV | |
| Accuracy | ±1% | |
| Load Regulation | 6 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.69mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.69mm | |
| Maximum Input Voltage | 20 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 2.2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 1 mV | ||
Accuracy ±1% | ||
Load Regulation 6 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.69mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.69mm | ||
Maximum Input Voltage 20 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.7mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NCV1117ST18T3G Voltage Regulator 2.2A SOT-223
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- ROHM BA18BC0WFP-E2 Voltage Regulator 1A TO-252
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- ROHM BD90C0AFP-CE2 Voltage Regulator 1A TO-252
