ON Semiconductor NCP585HSN12T1G, LDO Regulator, 350mA, 1.2 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 162-9080
- Mfr. Part No.:
- NCP585HSN12T1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9080
- Mfr. Part No.:
- NCP585HSN12T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 350mA | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 70 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 8 μA, 111 μA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 250mW | |
| Dimensions | 3 x 1.8 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Length | 3mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 350mA | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Accuracy ±3% | ||
Load Regulation 70 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 8 μA, 111 μA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 250mW | ||
Dimensions 3 x 1.8 x 1.3mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Length 3mm | ||
Width 1.8mm | ||
- COO (Country of Origin):
- JP
Related links
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- Texas Instruments TPS76925DBVT 100mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- STMicroelectronics LDK120M31R 200mA ±3% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- Micrel MIC5504-3.3YM5 TR 300mA ±3% 5-Pin, SOT-23
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
