Texas Instruments LM9076S-5.0/NOPB, LDO Regulator, 150mA, 5 V, ±3% 5-Pin, D2PAK
- RS Stock No.:
- 162-4761
- Mfr. Part No.:
- LM9076S-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4761
- Mfr. Part No.:
- LM9076S-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 35 mV | |
| Accuracy | ±3% | |
| Load Regulation | 60 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Input Voltage | 5.35 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 35 mV | ||
Accuracy ±3% | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Input Voltage 5.35 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 40 V | ||
Length 10.16mm | ||
Width 8.64mm | ||
- COO (Country of Origin):
- GB
Related links
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- Texas Instruments LM2931AS-5.0/NOPB 100mA D2PAK
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
