Texas Instruments TPS71712DCKT, LDO Regulator, 150mA, 1.2 V, ±3% 5-Pin, SC-70
- RS Stock No.:
- 145-7078
- Mfr. Part No.:
- TPS71712DCKT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7078
- Mfr. Part No.:
- TPS71712DCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 125 μV/V | |
| Load Regulation | 120 μV/mA | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.045mA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.32W | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6.5 V | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 125 μV/V | ||
Load Regulation 120 μV/mA | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.045mA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.32W | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6.5 V | ||
Width 1.25mm | ||
Length 2mm | ||
Related links
- Texas Instruments TLV71312PDQNT 150mA ±1.5% 4-Pin, X2SON
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- ON Semiconductor NCP585HSN12T1G 350mA ±3% 5-Pin, SOT-23
- Toshiba TA48L05F(F) 150mA ±3% 4-Pin, HSOP
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
- Texas Instruments TL750L08CD 150mA ±4% 8-Pin, SOIC
