Texas Instruments TPS76925DBVT, LDO Regulator, 100mA, 2.5 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 145-6556
- Mfr. Part No.:
- TPS76925DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6556
- Mfr. Part No.:
- TPS76925DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.04 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 12 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.017mA | |
| Pin Count | 5 | |
| Power Rating | 0.555W | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 10 V | |
| Minimum Input Voltage | 2.7 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.04 %/V | ||
Accuracy ±3% | ||
Load Regulation 12 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.017mA | ||
Pin Count 5 | ||
Power Rating 0.555W | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 10 V | ||
Minimum Input Voltage 2.7 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments REG101NA-2.5/250 100mA ±1.5% 5-Pin, SOT-23
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23
- Texas Instruments LP2981A-28DBVR 100mA 0.75% 5-Pin, SOT-23
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- STMicroelectronics LDK120M31R 200mA ±3% 5-Pin, SOT-23
- ON Semiconductor NCP585HSN12T1G 350mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70












