Texas Instruments LM317MKVURG3, 1-Channel Linear Voltage, Voltage Regulator, 37V, TO-252 3-Pin
- RS Stock No.:
- 162-6566
- Mfr. Part No.:
- LM317MKVURG3
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6566
- Mfr. Part No.:
- LM317MKVURG3
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 37 V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 2.39 mm | |
| Length | 6.7 mm | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 1.5 %/V | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V, 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Series | LM317 | |
| Standards/Approvals | No | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 37 V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 2.39 mm | ||
Length 6.7 mm | ||
Line Regulation 0.07 %/V | ||
Load Regulation 1.5 %/V | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V, 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Series LM317 | ||
Standards/Approvals No | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- MY
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM317MKVURG3 Voltage Regulator TO-252 3-Pin
- onsemi NCV4274ADT33RKG Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Microchip ATA663231-GBQW Voltage Regulator 3.3 V, VDFN 8-Pin
