Microchip ATA663231-GBQW, 1-Channel Linear Voltage, Voltage Regulator, 85 mA, 3.3V, VDFN 8-Pin

Subtotal (1 reel of 6000 units)*

$7,644.00

(exc. GST)

$8,406.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$1.274$7,644.00

*price indicative

RS Stock No.:
631-344
Mfr. Part No.:
ATA663231-GBQW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.5 %

Package Type

VDFN

Quiescent Current

130μA

Output Current

85mA

Pin Count

8

Series

ATA6632

Standards/Approvals

AEC-Q100, AEC-Q006

Width

3mm

Maximum Input Voltage

40V

Minimum Input Voltage

300mV

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 7637, AEC-Q100, ISO 26262, AEC-Q006

The Microchip Fully integrated LIN transceiver designed according to the LIN specification 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2, with a low-drop voltage regulator with 3.3V/85mA. The combination of voltage regulator and bus transceiver makes it possible to develop simple but powerful slave nodes in LIN bus systems. Microchip It is designed to handle the low-speed data communication in vehicles (for example, in convenience electronics). Improved slope control at the LIN driver ensures secure data communication up to 20Kbaud.

Wake up source recognition

TXD time out timer

Bus pin is over temperature and short circuit protected versus GND and battery

Advanced EMC and ESD performance

Fulfils the OEM “Hardware Requirements for LIN in Automotive Applications Rev.1.3”

Interference and damage protection according to ISO7637

AEC Q100 and AEC Q006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy