Microchip MCP1827S-3302E/AB, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, TO-220 3-Pin
- RS Stock No.:
- 649-429
- Mfr. Part No.:
- MCP1827S-3302E/AB
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 292 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $3.555 | $7.11 | - |
| 20 - 48 | $3.455 | $6.91 | 2% |
| 50 - 198 | $3.38 | $6.76 | 4% |
| 200 - 998 | $2.885 | $5.77 | 18% |
| 1000 + | $2.70 | $5.40 | 24% |
*price indicative
- RS Stock No.:
- 649-429
- Mfr. Part No.:
- MCP1827S-3302E/AB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 200μA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Standards/Approvals | No | |
| Series | MCP1827 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 200μA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Standards/Approvals No | ||
Series MCP1827 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip 1.5A, ceramic output cap stable, low output voltage, Low Dropout Regulator (LDO). It is part of the family of LDOs that includes 500 mA and 1A. It comes in thermally enhanced DDPAK-3 and TO-220-3 packages as well as space-efficient SOT223-3 package.
Up to 1.5A output load current
Low dropout voltage 330 mV (type)
Output voltage from 0.8V to 5.0V
Stable with 1.0 μF ceramic output cap
Low supply current 120 μA (type)
DDPAK-3, TO-220-3 Pb-free packages
Related links
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC5239YMM Voltage Regulator 5 V, MSOP 8-Pin
- Microchip MIC29503WU Voltage Regulator 5 V, TO-252 5-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5 V, SOIC 8-Pin
