Microchip MCP1725-ADJE/MC, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, DFN 8-Pin

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.009$10.09-
100 - 490$0.977$9.773%
500 - 990$0.949$9.495%
1000 +$0.817$8.1719%

*price indicative

RS Stock No.:
649-436
Mfr. Part No.:
MCP1725-ADJE/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.1 %

Package Type

DFN

Quiescent Current

120μA

Output Current

500mA

Pin Count

8

Switching Regulator

No

Standards/Approvals

AEC-Q100

Width

2mm

Series

MCP1725

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip 500mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. It comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 500mA output current capability, combined with the low output voltage capability, make good choice for new sub-1.8V output voltage LDO applications that have high current demands.

Up to 500 mA output load current

Low dropout voltage is 210 mV typical at 500 mA

Output voltage from 0.8V to 5.0V, both fixed and adjustable

Stable with 1.0 μF ceramic output capacitor

Power good output with adjustable delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy