Microchip MCP1727-ADJE/MF, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 6V, DFN 8-Pin
- RS Stock No.:
- 649-501
- Mfr. Part No.:
- MCP1727-ADJE/MF
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.656 | $8.28 |
| 50 - 245 | $1.606 | $8.03 |
| 250 - 495 | $1.558 | $7.79 |
| 500 + | $1.342 | $6.71 |
*price indicative
- RS Stock No.:
- 649-501
- Mfr. Part No.:
- MCP1727-ADJE/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 200μA | |
| Package Type | DFN | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | MCP1727 | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 6V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 200μA | ||
Package Type DFN | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Width 3mm | ||
Series MCP1727 | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 1.5A, ceramic output cap stable, low output voltage Low Dropout Regulator (LDO) with shutdown and user-programmable delay for power good function. It is the ONLY 1.5A LDO on the market that incorporates shutdown, power good, and programmable power good delay features on a single device.
Stable with 1.0 μF ceramic output capacitor
Power good output with adjustable delay
Low supply current is 140 μA (type)
Low shutdown current: 0.1 μA (type)
DFN-8 3x3 and SOIC-8 Pb-free packages
Related links
- Microchip MCP1726-ADJE/MF Voltage Regulator 5 V, DFN 8-Pin
- Microchip Voltage Regulator 5 V, DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6 V, DFN 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5 V, DFN 8-Pin
- Microchip MCP1727-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3 V, DFN 8-Pin
- Microchip Voltage Regulator 3.3 V, DFN 8-Pin
- STMicroelectronics Voltage Regulator 1.2/12 V, DFN-6 6-Pin
