Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 145-8767
- Mfr. Part No.:
- TLE42744GV50ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,588.00
(exc. GST)
$1,747.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.588 | $1,588.00 |
| 5000 + | $1.534 | $1,534.00 |
*price indicative
- RS Stock No.:
- 145-8767
- Mfr. Part No.:
- TLE42744GV50ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220μA | |
| Pin Count | 3 | |
| Width | 9.25mm | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Length | 10mm | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220μA | ||
Pin Count 3 | ||
Width 9.25mm | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Length 10mm | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon Voltage Regulator, 45V Maximum Input Voltage, 220μA Quiescent Current - TLE42744GV50ATMA1
This voltage regulator provides a compact, positive-output solution for converting varying supply voltages into a stable output within electronic systems. Designed for surface-mount assembly, it is intended for applications requiring a small-footprint power IC that accepts relatively high input voltages and operates across elevated temperatures.
Features and Benefits:
• Accepts up to 45V input enabling high-voltage source compatibility
• Operates from a 5.5V minimum input for low-voltage starts
• Draws 220 μA quiescent current minimising standby power consumption
• Rated to 150°C maximum operating temperature for harsh environments
• Three-pin arrangement simplifies PCB routing and mounting
• Positive-polarity output for standard supply-rail configurations
• Operates from a 5.5V minimum input for low-voltage starts
• Draws 220 μA quiescent current minimising standby power consumption
• Rated to 150°C maximum operating temperature for harsh environments
• Three-pin arrangement simplifies PCB routing and mounting
• Positive-polarity output for standard supply-rail configurations
Applications
• Suitable for industrial power rails with high input voltages
• Ideal for control modules requiring low idle current
• Used with surface-mount assemblies where space is constrained
• Can be used for replacing automotive-grade regulators in non-automotive systems
• Appropriate for 45V to regulated-output power conversion tasks
• Ideal for control modules requiring low idle current
• Used with surface-mount assemblies where space is constrained
• Can be used for replacing automotive-grade regulators in non-automotive systems
• Appropriate for 45V to regulated-output power conversion tasks
What mounting style does it require on a circuit board?
It uses surface-mount technology and is supplied in a three-terminal package for direct soldering to an SMD land pattern.
How small is the package for dense layouts?
The component occupies a compact footprint with a length of 10mm, width of 9.25mm and height of 4.4mm, suitable for space-conscious designs.
Can it tolerate elevated operating temperatures during continuous use?
The device is specified to operate at temperatures up to 150°C, allowing use in applications with higher thermal loads.
What polarity and pin count should designers expect?
The regulator provides a positive output and is configured with three pins to match common power-supply topologies.
Related links
- Infineon, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- Infineon, Voltage Regulator 45V TO-252 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
