Toshiba TA48L05F(F), LDO Regulator, 150mA, 5 V, ±3% 4-Pin, HSOP
- RS Stock No.:
- 260-316
- Mfr. Part No.:
- TA48L05F(F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-316
- Mfr. Part No.:
- TA48L05F(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 45 mV | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.4mA | |
| Package Type | HSOP | |
| Pin Count | 4 | |
| Power Rating | 0.5W | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.5 x 1.6mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Length | 4.6mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 20 mV | ||
Load Regulation 45 mV | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.4mA | ||
Package Type HSOP | ||
Pin Count 4 | ||
Power Rating 0.5W | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.5 x 1.6mm | ||
Height 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Length 4.6mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
- Texas Instruments TL751L05CD 150mA ±4% 8-Pin, SOIC
- Toshiba TA48LS018F(TE85L LDO Regulator 1.8 V PS
- Toshiba TAR5SB36(TE85L LDO Regulator 3.6 V 5-Pin, SSOP
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
