onsemi NCP137AFCTADJT2G, 1 Linear Voltage, Voltage Regulator 1.5A, 0.4 → 0.8 (Fixed) V, 0.5 → 3

Unavailable
RS will no longer stock this product.
RS Stock No.:
141-2032
Mfr. Part No.:
NCP137AFCTADJT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

1.5 mV

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50µA

Package Type

WLCSP

Pin Count

6

Output Type

Adjustable, Fixed

Dimensions

1.2 x 0.8 x 0.23mm

Height

0.23mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

-0.3 V

Maximum Input Voltage

6 V

Width

0.8mm

Length

1.2mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy