Renesas Electronics ISL9120IRTAZ-T7A, 5-Channel Buck, Boost, Buck Boost Regulator, 800 mA, 5.2V, TQFN 12-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.45

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 230 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$3.89$19.45
65 - 120$3.798$18.99
125 +$3.74$18.70

*price indicative

Packaging Options:
RS Stock No.:
123-0990
Mfr. Part No.:
ISL9120IRTAZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buck Boost Regulator

Regulator Type

Buck, Boost

Number of Outputs

5

Output Voltage

5.2V

Line Regulation

0.00681 mV/mV

Load Regulation

0.05 mV/mA

Mount Type

Surface

Quiescent Current

41μA

Package Type

TQFN

Pin Count

12

Output Current

800mA

Output Type

Adjustable

Switching Regulator

Yes

Series

ISL9120

Standards/Approvals

RoHS

Length

3mm

Width

3mm

Height

700μm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.8V

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
MY

Buck-Boost Switching Regulators


A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.

Switching Voltage Regulators, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy