Texas Instruments TPS63031DSKT, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 800 mA, 3.3V 2400 kHz, SON 10-Pin
- RS Stock No.:
- 698-9091
- Mfr. Part No.:
- TPS63031DSKT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 333 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 62 | $5.69 |
| 63 - 124 | $5.59 |
| 125 + | $5.48 |
*price indicative
- RS Stock No.:
- 698-9091
- Mfr. Part No.:
- TPS63031DSKT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Switching Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Switching Frequency | 2400kHz | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SON | |
| Quiescent Current | 50μA | |
| Pin Count | 10 | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | TPS6303x | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Switching Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Switching Frequency 2400kHz | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SON | ||
Quiescent Current 50μA | ||
Pin Count 10 | ||
Output Current 800mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series TPS6303x | ||
Length 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
Related links
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments TPS63000DRCT Boost 1.2 A SON 10-Pin
- Renesas Electronics ISL9120IRTAZ-T7A Boost 800 mA TQFN 12-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments TPS63060DSCT Boost 1 A WSON 10-Pin
- Texas Instruments Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments TPS63020DSJT Boost 3 A VSON 14-Pin
