Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- RS Stock No.:
- 102-5674
- Mfr. Part No.:
- LP2954IT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-5674
- Mfr. Part No.:
- LP2954IT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Series | LP2954 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Series LP2954 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2954IT/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086CT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments UA7812CKCS, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments UA7815CKCS, Voltage Regulator 30V TO-220 3-Pin
