Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 535-9010
- Mfr. Part No.:
- LM2940T-10.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.81
(exc. GST)
$23.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 280 unit(s) shipping from 30 November 2026
- Plus 450 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.362 | $21.81 |
| 25 + | $3.59 | $17.95 |
*price indicative
- RS Stock No.:
- 535-9010
- Mfr. Part No.:
- LM2940T-10.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Series | LM2940-N | |
| Height | 8.89mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 11.5V | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage | 10V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Series LM2940-N | ||
Height 8.89mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 11.5V | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 10V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-12.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
