ROHM BD12IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1.2V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-476
- Mfr. Part No.:
- BD12IC0JEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$3.92
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $1.96 | $3.92 |
| 20 - 48 | $1.285 | $2.57 |
| 50 - 198 | $0.745 | $1.49 |
| 200 - 998 | $0.735 | $1.47 |
| 1000 + | $0.72 | $1.44 |
*price indicative
- RS Stock No.:
- 687-476
- Mfr. Part No.:
- BD12IC0JEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.2V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM LDO regulators capable of delivering an output current of 1.0A. Designed for versatility, it supports both fixed and variable output voltage options, allowing users to tailor their applications from 1.2V up to 4.5V. This series is enhanced with built-in over current protection and thermal shutdown circuits, ensuring device longevity and reliability under demanding conditions. The regulators are available in compact HTSOP-J8 and HVSOF6 packages, making them suitable for space-constrained digital appliances. By incorporating zero μA shutdown mode, these regulators contribute to energy efficiency, making them ideal for modern electronic designs.
Integrated over current protection (OCP) guards against output shorting, enhancing reliability
Thermal shutdown circuit protects the device under overload conditions, prolonging its lifespan
Zero μA shutdown mode helps conserve power when the device is inactive
Usable with ceramic capacitors, enabling compact layouts and extended operational life
Input supply voltage range from 2.4V to 5.5V accommodates a wide range of power supply sources
Operating temperature range of -25 to +85°C supports diverse environmental conditions
Two package types (HTSOP-J8 and HVSOF6) cater to different design requirements without compromising performance
Related links
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5 V, HTSOP-J8 8-Pin
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1 V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3 V, HTSOP-J8 8-Pin
- ROHM BD15IC0JEFJ-E2 Voltage Regulator 1.5 V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3 V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8 V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5/5 V, HTSOP-J8 8-Pin
