ROHM BD15IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1.5V, HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 34%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$3.92

(exc. GST)

$4.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$1.96$3.92-
20 - 48$1.285$2.5734%
50 - 198$0.745$1.4961%
200 - 998$0.735$1.4762%
1000 +$0.72$1.4463%

*price indicative

Packaging Options:
RS Stock No.:
687-478
Mfr. Part No.:
BD15IC0JEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

1.5V

Line Regulation

1 %

Load Regulation

1.5 %

Package Type

HTSOP-J8

Output Current

1A

Pin Count

8

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

The ROHM LDO regulator designed to deliver a consistent output current of 1.0A with remarkable accuracy. This device features both variable and fixed output voltage options, making it suitable for diverse applications in digital appliances. With a wide input voltage range of 2.4V to 5.5V, it can be tailored to various operational requirements. The regulator's built-in over-current protection, thermal shutdown circuitry, and zero μA shutdown mode ensure robust performance, enhancing device reliability under various conditions. This versatility allows for seamless integration into compact designs while maintaining long-term stability and efficiency.

Built in over current protection circuit helps prevent damage during overload conditions

Integrated thermal shutdown circuit ensures device safety by preventing overheating

Zero μA shutdown mode contributes to energy savings in low-power applications

Flexible output voltage range from 1.5V to 3.3V caters to various operational needs

Compatible with ceramic capacitors allows for compact PCB layouts and enhances longevity

Available in two package types for versatile application across different device sizes

Operating temperature range from -25 to +85℃ provides reliability even in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy