ROHM BD18IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1.8V, HTSOP-J8 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$3.92

(exc. GST)

$4.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$1.96$3.92
20 - 48$1.285$2.57
50 - 198$0.745$1.49
200 - 998$0.735$1.47
1000 +$0.72$1.44

*price indicative

Packaging Options:
RS Stock No.:
687-479
Mfr. Part No.:
BD18IC0JEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

1.8V

Line Regulation

1 %

Load Regulation

1.5 %

Package Type

HTSOP-J8

Output Current

1A

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The ROHM LDO regulator, designed to ensure precise voltage regulation with an output current capacity of up to 1.0A. This device is available in both fixed and variable output voltage configurations, allowing flexibility in various applications. Users can set the output voltage from 0.8V to 4.5V, providing versatility across a range of digital appliances. Its compact design supports ceramic capacitors, which further enhances the longevity and performance in diverse environments.

Built in overcurrent and thermal shutdown protection safeguard against device failure

Zero μA shutdown mode conserves power in inactive states

Compatible with ceramic capacitors, facilitating smaller layouts

Available in two compact package types, optimising space utilisation

Wide input power supply range of 2.4V to 5.5V accommodates various applications

Operating temperature range of -25 to +85°C enhances stability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy