Microchip MIC5209-5.0YM, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.00$10.00
50 - 245$1.94$9.70
250 - 495$1.882$9.41
500 +$1.62$8.10

*price indicative

RS Stock No.:
649-375
Mfr. Part No.:
MIC5209-5.0YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.1 %

Load Regulation

0.1 %

Package Type

SOIC

Pin Count

8

Output Current

500mA

Switching Regulator

No

Standards/Approvals

No

Series

MIC5209

Minimum Input Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 500 mA low-noise LDO regulator is an efficient linear voltage regulator that features a very low dropout voltage, typically 10 mV at light loads and under 500 mV at full load, while offering output voltage accuracy better than 1 percent. Key characteristics include reversed battery protection, current limiting, over temperature shutdown, ultra-low noise capability in SOIC-8 and DDPAK versions, and availability in thermally efficient packaging, with options for adjustable or fixed output voltages.

Extremely Tight Load and Line Regulation

Thermally Efficient Surface-Mount Package

Low Temperature Coefficient

Current and Thermal Limiting

Reversed-Battery Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy