Microchip LM2576-3.3WU, 1-Channel Buck Regulator, Voltage Regulator, 3 A, 3.3V 52 kHz 5-Pin

Subtotal (1 box of 300 units)*

$990.90

(exc. GST)

$1,089.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +$3.303$990.90

*price indicative

RS Stock No.:
598-997
Mfr. Part No.:
LM2576-3.3WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Buck Regulator

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3.3V

Switching Frequency

52kHz

Quiescent Current

10mA

Output Current

3A

Pin Count

5

Standards/Approvals

No

Series

LM2576

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Buck regulator offers a high level of performance for power management applications where efficient voltage conversion is essential. Designed for versatility, it accommodates currents up to 3A, making it ideal for a wide range of electronic projects. The robust functionality supports dropout voltages, ensuring reliable operation even in demanding environments. With a variety of output voltage options, it caters to various circuit requirements, enhancing user convenience. Its compact design enables easy integration into space-constrained designs, making it a go-to choice for both commercial and DIY projects. The durable construction and excellent thermal performance ensure long-term reliability, critical for any application that relies on stable power supply.

Requires only 4 external components

52kHz fixed frequency internal oscillator

Uses readily available standard inductors

Thermal shutdown and current limit protection

100% electrical thermal limit burn in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy