Microchip MCP16363T-E/NMXVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 3 A, 24V 2.2 MHz,
- RS Stock No.:
- 644-289
- Mfr. Part No.:
- MCP16363T-E/NMXVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$10.28
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,216 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $5.14 | $10.28 |
| 20 - 98 | $4.995 | $9.99 |
| 100 - 198 | $4.845 | $9.69 |
| 200 + | $4.17 | $8.34 |
*price indicative
- RS Stock No.:
- 644-289
- Mfr. Part No.:
- MCP16363T-E/NMXVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Quiescent Current | 18μA | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Standards/Approvals | Automotive AEC-Q100 | |
| Series | MCP16361/2/3 | |
| Width | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Package Type VDFN | ||
Quiescent Current 18μA | ||
Output Current 3A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Standards/Approvals Automotive AEC-Q100 | ||
Series MCP16361/2/3 | ||
Width 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip MCP16361T-E/NMXVAO Voltage Regulator 24 V 2.2 MHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24 V 2.2 MHz,
- Microchip MCP16311-E/MSVAO Voltage Regulator 24 V 500 kHz,
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15 V 500
- Microchip MCP16311T-E/MNYVAO Voltage Regulator 2/15 V 575 kHz,
- Microchip MCP16311T-E/MSVAO Voltage Regulator 2/15 V 575 kHz,
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MCP16369T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
