Microchip MCP16311T-E/MNYVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 1 A, 15V, 2 V 575
- RS Stock No.:
- 631-359
- Mfr. Part No.:
- MCP16311T-E/MNYVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$13,091.10
(exc. GST)
$14,401.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.967 | $13,091.10 |
*price indicative
- RS Stock No.:
- 631-359
- Mfr. Part No.:
- MCP16311T-E/MNYVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 15V, 2V | |
| Number of Outputs | 1 | |
| Switching Frequency | 575kHz | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.25 % | |
| Mount Type | Surface | |
| Quiescent Current | 44μA | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | 2/15 V | |
| Switching Regulator | Yes | |
| Series | MCP16311/2 | |
| Width | 2mm | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 4.4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 15V, 2V | ||
Number of Outputs 1 | ||
Switching Frequency 575kHz | ||
Line Regulation 0.1 % | ||
Load Regulation 0.25 % | ||
Mount Type Surface | ||
Quiescent Current 44μA | ||
Package Type TDFN | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type 2/15 V | ||
Switching Regulator Yes | ||
Series MCP16311/2 | ||
Width 2mm | ||
Standards/Approvals AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 4.4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Synchronous Buck Regulator is a compact, high-efficiency, fixed frequency PWM/PFM, synchronous step-down DC-DC converter in a 8-pin MSOP, or 2 x 3 TDFN package that operates from input voltage sources up to 30V. Integrated features include a high-side and a low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over temperature protection. Its provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation.
Internal compensation
Peak current mode control
Cycle by cycle peak current limit
4.1V typical to start
3.6V typical to stop
Over temperature protection
Related links
- Microchip MCP16311T-E/MSVAO Voltage Regulator 2/15 V 575 kHz,
- Microchip MCP16331T-E/MNYVAO Voltage Regulator 3.3 V 550 kHz, TDFN 6-Pin
- Microchip MCP16311-E/MSVAO Voltage Regulator 24 V 500 kHz,
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MCP16311T-E/MNY Buck Converter 24V 575 kHz, TDFN 8-Pin
- Microchip MCP16312T-E/MS Buck 1 A MSOP 8-Pin
- Microchip MCP16361T-E/NMXVAO Voltage Regulator 24 V 2.2 MHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24 V 2.2 MHz,
