Microchip MCP16331T-E/CHVAO, 1-Channel Buck Regulator, Voltage Regulator, 1.2 A, 3.3V 550 kHz, SOT-23 6-Pin
- RS Stock No.:
- 631-363
- Mfr. Part No.:
- MCP16331T-E/CHVAO
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$10,593.00
(exc. GST)
$11,652.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $3.531 | $10,593.00 |
*price indicative
- RS Stock No.:
- 631-363
- Mfr. Part No.:
- MCP16331T-E/CHVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 550kHz | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.35 % | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 1mA | |
| Output Current | 1.2A | |
| Pin Count | 6 | |
| Switching Regulator | Yes | |
| Series | MCP16331 | |
| Width | 2mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 50V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.4V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 550kHz | ||
Line Regulation 0.1 % | ||
Load Regulation 0.35 % | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 1mA | ||
Output Current 1.2A | ||
Pin Count 6 | ||
Switching Regulator Yes | ||
Series MCP16331 | ||
Width 2mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 50V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.4V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Asynchronous switching buck regulator is a is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 or 8-pin TDFN 2x3 package that operates from input voltage sources up to 50V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Adjustable output voltage
Peak current mode control
Internal compensation
Internal soft‑start
Cycle‑by‑cycle peak current limit
Related links
- Microchip MCP16301T-E/CHVAO Voltage Regulator 2/15 V 550 kHz, SOT-23 6-Pin
- Microchip MCP16331T-E/MNYVAO Voltage Regulator 3.3 V 550 kHz, TDFN 6-Pin
- Microchip MCP16301T-450E/CHVAO Voltage Regulator 2/15 V 550 kHz, SOT-23 6-Pin
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15 V 500
- Microchip MCP1640BT-I/MC Boost 3.3 V 500 kHz, SOT-23 6-Pin
- Microchip MCP16301HT-E/CH Step Down DC/DC Converter 15V 550 kHz, SOT-23 6-Pin
- Microchip MCP16301T-E/CH Voltage Regulator 30 V 500 kHz, SOT-23 6-Pin
- Microchip LM2576-3.3WU Voltage Regulator 3.3 V 52 kHz 5-Pin
