Microchip MCP1640BT-I/MC, 1-Channel Buck, Boost, Voltage Regulator, 3.3V 500 kHz, SOT-23 6-Pin

Subtotal (1 reel of 3300 units)*

$3,227.40

(exc. GST)

$3,550.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$0.978$3,227.40

*price indicative

RS Stock No.:
598-950
Mfr. Part No.:
MCP1640BT-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Buck, Boost

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.01 %/V

Switching Frequency

500kHz

Load Regulation

0.01 %

Quiescent Current

30μA

Package Type

SOT-23

Pin Count

6

Standards/Approvals

No

Series

MCP1640

Minimum Operating Temperature

-40°C

Minimum Input Voltage

350mV

Maximum Input Voltage

3.3V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip DC to DC converter is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy to use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Its provides very high efficiency through integration of the low resistance N-Channel Boost switch and synchronous P-Channel switch.

Offers integrated boost converter technology for enhanced efficiency

Supports low input voltages making it ideal for battery powered applications

Features adjustable output voltage for tailored power solutions

Compact design allows for easy integration in space constrained environments

Equipped with built in protection features to ensure device longevity

Operates over a wide temperature range for reliable performance in various conditions

Low quiescent current helps to extend battery life in portable devices

Flexible output capability to accommodate different load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy