Microchip MCP16301T-450E/CHVAO, 1-Channel Buck Regulator, Voltage Regulator, 1 A, 15V, 2 V 550 kHz, SOT-23 6-Pin

Subtotal (1 reel of 3000 units)*

$8,625.00

(exc. GST)

$9,486.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$2.875$8,625.00

*price indicative

RS Stock No.:
631-357
Mfr. Part No.:
MCP16301T-450E/CHVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Buck Regulator

Product Type

Voltage Regulator

Output Voltage

15V, 2V

Number of Outputs

1

Line Regulation

0.1 %

Switching Frequency

550kHz

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

7.5mA

Output Current

1A

Pin Count

6

Output Type

2/15 V

Switching Regulator

Yes

Series

MCP1630

Standards/Approvals

No

Maximum Input Voltage

36V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 30V Non-Synchronous Buck Regulator is a highly integrated, high-efficiency, fixed frequency, step-down DC to DC converter in a popular 6-pin SOT-23 package that operates from input voltage sources up to 30V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection. Minimal external components are necessary to develop a complete step-down DC to DC converter power supply.

Adjustable output voltage

Low device shutdown current

Peak current mode control

Internal compensation

Stable with ceramic capacitors

Internal soft‑start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy