Microchip MCP16312T-E/MS, 1-Channel Boost, Buck, Voltage Regulator, 1 A, 24V 575 kHz, MSOP 8-Pin

Subtotal (1 reel of 2500 units)*

$7,617.50

(exc. GST)

$8,380.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$3.047$7,617.50

*price indicative

RS Stock No.:
598-790
Mfr. Part No.:
MCP16312T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Boost, Buck

Product Type

Voltage Regulator

Output Voltage

24V

Number of Outputs

1

Line Regulation

0.15 %

Switching Frequency

575kHz

Load Regulation

0.25 %/A

Package Type

MSOP

Quiescent Current

60μA

Output Current

1A

Pin Count

8

Standards/Approvals

RoHS

Series

MCP16311/2

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.4V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Step-up DC-DC converter that delivers an effective solution for powering electronic devices requiring a specific output voltage from a lower input voltage. Engineered for efficiency, this device seamlessly integrates into various applications, making it a versatile choice suitable for battery-operated systems and portable gadgets. Its compact design allows for easy integration into space-constrained environments while ensuring performance stability. The product boasts a multitude of features designed to offer robust power management, making it ideal for those who seek reliability and efficiency in their electronic projects.

Offers high efficiency for extended battery life

Features a compact design for flexible application in tight spaces

Supports a wide input voltage range for diverse power sources

Includes built in protection features to safeguard against overcurrent

Delivers precise output voltage regulation under varying load conditions

Suitable for use in both consumer electronics and industrial applications

Utilises advanced technology to improve performance metrics

Designed for rapid implementation with minimal external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy