Microchip MCP16366T-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 24V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 627-929
- Mfr. Part No.:
- MCP16366T-E/Q8B
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$6,811.20
(exc. GST)
$7,491.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.064 | $6,811.20 |
*price indicative
- RS Stock No.:
- 627-929
- Mfr. Part No.:
- MCP16366T-E/Q8B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP16364/5/6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Package Type VDFN | ||
Pin Count 8 | ||
Output Current 1A | ||
Switching Regulator Yes | ||
Width 3mm | ||
Standards/Approvals AEC-Q100 | ||
Series MCP16364/5/6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Step down DC-DC converters are highly integrated, high efficiency, fixed frequency, step down DC-DC converters in a compact 8 lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection.
Power good output
Under voltage lockout
Peak current mode control
Internal compensation
Internal soft start
Internal bootstrap diode
Over temperature protection
Related links
- Microchip MCP16368-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364T-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
