STMicroelectronics LD39150DT33-R, Voltage Regulator 6V 3-Pin
- RS Stock No.:
- 188-9200
- Mfr. Part No.:
- LD39150DT33-R
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $1,237.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,475.00
(exc. GST)
$2,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.99 | $2,475.00 | - |
| 12500 + | $0.891 | $2,227.50 | $1,237.50 |
*price indicative
- RS Stock No.:
- 188-9200
- Mfr. Part No.:
- LD39150DT33-R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2.5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Series | LD39150 | |
| Length | 6.6mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2.5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Series LD39150 | ||
Length 6.6mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 V to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current.
1.5 A guaranteed output current
Ultra low dropout voltage (200 mV typ. @ 1.5 A load, 40 mV typ. @ 300 mA load)
Very low quiescent current (1 mA typ. @ 1.5 A load, 1 μA max @ 25 °C in off mode)
Logic-controlled electronic shutdown
Current and thermal internal limit
± 1.5% output voltage tolerance @ 25 °C
Fixed and ADJ output voltages: 1.8 V, 2.5 V, 3.3 V, ADJ
Temperature range: -40 to 125 °C
Fast dynamic response to line and load changes
Stable with ceramic capacitor
Available in PPAK, DPAK and DFN6 (3x3 mm)
Applications
Microprocessor power supply
DSPs power supply
Post regulators for switching suppliers
High efficiency linear regulator
Related links
- STMicroelectronics LD39150DT33-R, Voltage Regulator 6V 3-Pin
- STMicroelectronics, Voltage Regulator 30V 3-Pin
- DiodesZetex, Voltage Regulator 6V 3-Pin
- Microchip MCP1827S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
