Microchip LM2574-3.3YN, 1-Channel Buck, Voltage Regulator, 500 mA, 37V 52 kHz, 8-Pin PDIP 8-Pin

Subtotal (1 box of 400 units)*

$907.60

(exc. GST)

$998.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +$2.269$907.60

*price indicative

RS Stock No.:
598-745
Mfr. Part No.:
LM2574-3.3YN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Buck

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

37V

Switching Frequency

52kHz

Quiescent Current

10mA

Package Type

8-Pin PDIP

Pin Count

8

Output Current

500mA

Standards/Approvals

No

Length

320μm

Height

125μm

Maximum Operating Temperature

85°C

Minimum Input Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Voltage regulator is designed to provide a reliable power solution for a variety of applications. The efficient switching design allows for minimal power loss while maintaining a steady output, making it ideal for battery-powered devices and other power-sensitive applications. Its integrated features help streamline the design process, allowing engineers to create compact and consumer-friendly products. With a range of protection mechanisms and user-friendly configurations, this reliable component ensures longevity and ease of integration into existing systems. Its capabilities are well-suited for modern electronic systems, meeting the demands of both hobbyists and professionals alike.

Integrates a powerful switching regulator for effective voltage conversion

Includes thermal shutdown and overload protection for enhanced reliability

Supports various output voltages allowing flexibility in applications

Built in current limiting safeguards against potential overcurrent conditions

Features a compact design that easily fits into tight spaces on PCBs

Operating temperature range supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy