Microchip MCP1802T-1802I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- RS Stock No.:
- 598-981
- Mfr. Part No.:
- MCP1802T-1802I/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,334.00
(exc. GST)
$2,568.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.778 | $2,334.00 |
*price indicative
- RS Stock No.:
- 598-981
- Mfr. Part No.:
- MCP1802T-1802I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Width | 3.2mm | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Series | MCP1802 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Width 3.2mm | ||
Height 1.45mm | ||
Length 3.1mm | ||
Series MCP1802 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip Low Dropout Voltage Regulator is designed to deliver reliable performance with minimal noise, making it an ideal solution for powering sensitive electronics. The device offers a stable output voltage, ensuring that your applications receive consistent power without fluctuations. With a wide input voltage range, it is versatile enough to be used in various electronic designs, from industrial to consumer products. Its high power supply rejection ratio makes it exceptionally efficient in maintaining output voltage stability even under varying load conditions. Furthermore, this regulator is compact, providing significant space savings in projects where real estate is limited.
Provides a low noise output to support sensitive applications
Offers stability over a wide range of temperatures
Compact form factor facilitates easier integration into tight design spaces
High efficiency reduces the overall power consumption
Low dropout voltage improves the overall energy efficiency of designs
Versatile input voltage capability supports a range of applications
Related links
- Microchip MCP1801T-2502I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1801T-1202I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1802T-5002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MCP1802T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
