Microchip MCP1801T-1202I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- RS Stock No.:
- 598-090
- Mfr. Part No.:
- MCP1801T-1202I/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,905.00
(exc. GST)
$2,094.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.635 | $1,905.00 |
*price indicative
- RS Stock No.:
- 598-090
- Mfr. Part No.:
- MCP1801T-1202I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1801 | |
| Width | 3.2mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series MCP1801 | ||
Width 3.2mm | ||
Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip Low Dropout Voltage Regulator designed to deliver a stable output while ensuring low dropout voltage. Its compact design makes it ideal for various applications, including portable devices and battery-powered equipment. This regulator operates with a wide input voltage range, providing versatility for different circuit scenarios. The device's low quiescent current ensures minimal power consumption, making it an excellent choice for energy-conscious designs. With built-in thermal overload protection and short-circuit protection, engineers can rely on this component for safety and durability in their projects. Its ease of integration and reliable performance make it a preferred choice for hobbyists and professionals alike.
Low dropout voltage maximises efficiency in low voltage applications
Compact design allows for easy integration into various circuit layouts
Wide input range enhances versatility for differing project requirements
Minimal quiescent current optimises power usage in battery operated devices
Thermal overload protection safeguards against overheating
Short circuit protection ensures the longevity and reliability of connected components
Related links
- Microchip MCP1801T-2502I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1802T-1802I/OT, Voltage Regulator 250 mW 10.0V SOT-23 5-Pin
- Microchip MCP1802T-5002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
