Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$1,905.00

(exc. GST)

$2,094.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.635$1,905.00

*price indicative

RS Stock No.:
598-948
Mfr. Part No.:
MCP1801T-3002I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Quiescent Current

25μA

Pin Count

5

Power Rating

250mW

Length

3.1mm

Width

3.2mm

Standards/Approvals

RoHS

Height

1.45mm

Series

MCP1801

Minimum Input Voltage

2V

Maximum Input Voltage

10V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
JP
The Microchip Voltage regulator is designed to offer reliable performance in a compact form factor. It delivers a steady output voltage, ensuring optimal operation of sensitive electronic components. With its low-noise characteristics and high power supply rejection ratio, this regulator manages fluctuations effectively, making it ideal for various applications in consumer electronics and industrial systems alike. The thermal protection features and low dropout voltage make it an efficient choice for projects requiring energy efficiency and stable power delivery. This device embodies a perfect blend of versatility and reliability, catering to the needs of engineers and hobbyists in their quest for precision in power management.

Delivers a consistent 3.0V output providing reliability for various applications

Boasts low dropout voltage which ensuring efficient performance even under system constraints

Features thermal shutdown for added safety and longevity of your electronic design

Offers a compact form factor simplifying integration into limited space applications

Equipped with low noise performance facilitating clean power supply for sensitive circuits

Supports a wide input voltage range enhancing its usability across different power sources

Designed with a high power supply rejection ratio maintaining performance despite fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy