Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$1,905.00

(exc. GST)

$2,094.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.635$1,905.00

*price indicative

RS Stock No.:
598-061
Mfr. Part No.:
MCP1801T-1802I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Quiescent Current

25μA

Pin Count

5

Length

3.1mm

Height

1.45mm

Series

MCP1801

Width

3.2mm

Standards/Approvals

RoHS

Minimum Input Voltage

2V

Maximum Operating Temperature

85°C

Maximum Input Voltage

10V

Automotive Standard

No

COO (Country of Origin):
JP
The Microchip Low Dropout Voltage Regulator stands out for its reliable performance and robust design, tailored for applications requiring a steady output in variable conditions. Designed to deliver stable voltage with minimal power loss, it integrates seamlessly into microcontroller projects, empowering engineers to enhance the efficiency and reliability of their systems. Its compact package and wide range of operating voltages make it an ideal choice for both hobbyists and seasoned professionals. With an emphasis on thermal performance and transient response, this product not only meets but exceeds typical industry standards, ensuring that your projects can run longer and more reliably without unexpected interruptions.

Delivers a stable output voltage to safeguard sensitive components

Compact design facilitates easy integration into space constrained applications

Designed for low dropout voltage which ensuring efficient energy use

Robust thermal characteristics ensure reliable performance even at higher loads

Equipped with overcurrent protection for enhanced longevity

High transient response allows for seamless voltage adjustments during operation

Wide input voltage range offers versatility across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy